JCB22DYRD

Heilind Number:SULJCB22DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DYRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULJCB22DYRD

Detailed Description

The JCB22DYRD is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable performance in harsh environments. With a current rating of 1 A and a voltage rating of 300 VAC, it is suitable for power and signal transmission. The dual-row design with 44 positions allows for efficient connectivity. Gold-plated contacts and cantilever contact type guarantee low contact resistance and high reliability. Straddle orientation and clearance hole mount type offer versatility in installation. With an operating temperature range of -65 to 150 °C, it is ideal for use in extreme conditions. Matte Tin termination plating ensures secure connections. Compact in size, with a height of .61 inches and a width of 9.4 mm, this connector is perfect for space-constrained applications. Certified for RoHS compliance, it meets the highest industry standards for environmental responsibility. Trust the JCB22DYRD for seamless and durable interconnection in your electronic designs.