JCB22DYRN

Heilind Number:SULJCB22DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DYRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULJCB22DYRN

Detailed Description

The JCB22DYRN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 inches) and featuring 44 positions across two rows, this connector offers precise and reliable connectivity. The female gender and straddle orientation make it versatile for various PCB setups. Constructed with PA9T and Beryllium Copper, it ensures durability and efficient signal transmission. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150 °C, it is suitable for use in harsh environments. The termination method is card extender, and the termination plating is matte tin, providing secure attachment and corrosion resistance. Measuring at .61 inches in height and 9.4mm (.37 inches) in width, this connector is compact yet sturdy. Whether for industrial or commercial applications, the JCB22DYRN is a reliable solution for your board-to-board connection needs.