JCB22DYRQ

Heilind Number:SULJCB22DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DYRQ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULJCB22DYRQ

Detailed Description

This PA9T & Beryllium Copper Board-to-Board PCB Connector, SKU JCB22DYRQ, offers high-performance connectivity in a compact design. With a current rating of 1A and a voltage tolerance of 300VAC, it ensures reliable power transmission. Featuring a female gender and two rows, it allows for versatile connection options. The straddle mount and card extender termination method facilitate easy installation. Constructed with Beryllium Copper contacts plated with gold, it guarantees excellent conductivity and durability. Boasting a pitch of 1.27mm and 44 positions, it enables precise and secure mating. Its cantilever contact type and straddle orientation further enhance its functionality. With a wide operating temperature range of -65 to 150°C, it is suitable for diverse environments. The connector's low height of 15.49mm and compact width of 9.4mm make it ideal for space-constrained applications. With termination plating in matte tin, it ensures robust performance. This connector, belonging to the hi-rel category, is perfect for demanding industrial and electronic applications. Trust the JCB22DYRQ for efficient and dependable board-to-board connections.