JCB22DYRT

Heilind Number:SULJCB22DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DYRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DYRT
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB22DYRT

Detailed Description

Introducing the JCB22DYRT Board To Board PCB Connector, a high-performance component ideal for demanding applications. Featuring PA9T & Beryllium Copper construction, with a current rating of 1A and voltage handling of 300VAC, this connector ensures reliable power transmission. Its female gender, two rows, and threaded mount type offer secure and efficient connectivity. Utilizing a cantilever contact type with gold plating, it guarantees excellent signal integrity. With 44 positions and a pitch of 1.27mm, it enables precise and compact board-to-board connections. The connector's operating temperature range of -65 to 150°C, along with matte tin termination plating, ensures durability in harsh environments. Measuring at just 15.49mm in height and 9.4mm in width, it's compact yet robust. Suitable for a wide range of applications, from aerospace to telecommunications, the JCB22DYRT is a reliable choice for your connectivity needs.