JCB24DHHD

Heilind Number:SULJCB24DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB24DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB24DHHD
Amperage:1 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB24DHHD

Detailed Description

SKU JCB24DHHD features a high-performance PA9T and Beryllium Copper construction, ensuring durability and reliable connectivity. With a 1A amperage rating and 300VAC voltage capacity, this connector is suitable for various power applications. Its female gender, two-row design, and clearance hole mount type facilitate easy installation on PCBs. The thru-hole termination method, along with gold-plated Beryllium Copper contacts, guarantees excellent signal transmission. Featuring a pitch of 1.27mm (.05 in) and a straight orientation, it offers precise and seamless board-to-board connections. With 48 positions and a tail length of 3.18mm (.125 in), it accommodates multiple connections efficiently. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its compact design, with dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, is ideal for space-constrained applications. The matte tin termination plating ensures corrosion resistance, making it suitable for long-term use. Part of the Board To Board PCB Connectors and Card Edge Connectors categories, the JCB24DHHD is a high-quality solution for demanding connectivity needs.