JCB24DHHN

Heilind Number:SULJCB24DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB24DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB24DHHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:48
SKU:SULJCB24DHHN

Detailed Description

Introducing SKU JCB24DHHN, a high-performance female connector designed for precision PCB applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring two rows and 48 positions, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent power requirements. The straight orientation and hairpin contact type make for easy and secure connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. Its matte tin termination plating and no mounting requirement streamline installation. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained designs. Trust the JCB24DHHN for superior board-to-board connectivity in your electronic projects.