JCB24DHHT

Heilind Number:SULJCB24DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB24DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB24DHHT
Amperage:1 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB24DHHT

Detailed Description

The JCB24DHHT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female orientation with two rows of 48 hairpin contacts made of durable Beryllium Copper, this connector ensures reliable connectivity. The contact plating of gold and termination plating of matte tin guarantee optimal signal transmission and long-lasting performance. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets stringent industry standards. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Designed for high reliability, the JCB24DHHT is the perfect choice for aerospace, defense, and other hi-rel industries.