JCB24DHRN

Heilind Number:SULJCB24DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB24DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB24DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:48
SKU:SULJCB24DHRN

Detailed Description

JCB24DHRN features a combination of PA9T and Beryllium Copper construction, ensuring robust performance in demanding environments. With a current rating of 1A and 300VAC voltage capacity, this female connector is ideal for high-power applications. Its two rows of Hairpin contacts, plated with gold for enhanced conductivity, offer reliable signal transmission. The straddle orientation and no mounting design make it easy to integrate into PCB setups. Featuring 48 positions and a 1.27mm pitch, it allows for efficient data transfer. Operating in temperatures ranging from -65 to 150°C, and with Matte Tin termination plating for durability, this connector is suitable for a wide range of industrial and commercial uses. With a compact height of 15.49mm and width of 9.4mm, it offers space-saving benefits without compromising performance. Meeting the stringent standards of hi-rel applications, the JCB24DHRN is a dependable choice for your connectivity needs.