JCB24DHRT

Heilind Number:SULJCB24DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB24DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB24DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:48
SKU:SULJCB24DHRT

Detailed Description

Featuring a robust design, the JCB24DHRT PCB Connector is crafted for high-performance applications. With a pitch of 1.27mm and 48 positions across two rows, this female connector ensures precise and secure connections on your PCB. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and durability, even in demanding environments. Its threaded mount type and straddle orientation offer versatile installation options. With a voltage rating of 300 VAC and an operating temperature range from -65 to 150°C, this connector is suitable for a wide range of industrial settings. The termination method of Card Extender with Matte Tin plating ensures reliable signal transmission. Ideal for hi-rel applications, this connector is a key component for maintaining optimal performance in your electronic systems.