JCB25DHAD

Heilind Number:SULJCB25DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB25DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB25DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULJCB25DHAD

Detailed Description

Introducing the JCB25DHAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 1A amperage and 300VAC voltage rating, it offers robust power transmission capabilities. The female gender, right-angle orientation, and thru-hole termination method make it easy to install and suitable for tight spaces. Its 50 hairpin contact type with gold plating guarantees excellent signal integrity. With a pitch of 1.27mm (.05 in) and two rows, it provides efficient data transfer. Operating temperature range of -65 to 150°C, and matte tin termination plating ensure durability. Measuring at .915 inches (23.24mm) in height and 9.4mm (.37 in) in width, it offers a compact solution for connectivity needs. Ideal for high-reliability applications, the JCB25DHAD is the perfect choice for industries where performance and durability are paramount.