JCB25DHAN

Heilind Number:SULJCB25DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB25DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB25DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULJCB25DHAN

Detailed Description

Introducing the JCB25DHAN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Crafted with precision, this connector features a contact material of beryllium copper with gold plating, ensuring optimal conductivity and corrosion resistance. With a pitch of 1.27mm and right-angle orientation, it offers seamless integration into electronic assemblies. The two rows of hairpin contacts, totaling 50 positions, provide secure mating connections. Operating flawlessly at temperatures ranging from -65 to 150°C, and boasting a voltage rating of 300VAC, this connector is suitable for a wide range of applications. Its termination method of thru hole and termination plating of matte tin guarantee robust and durable performance. With a compact form factor measuring just 23.24mm in height and 9.4mm in width, the JCB25DHAN is ideal for space-constrained designs. Trusted for its quality and reliability, this connector is a must-have component for any electronic project. Elevate your connectivity solutions with the JCB25DHAN.