JCB25DHAR

Heilind Number:SULJCB25DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB25DHAR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB25DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULJCB25DHAR

Detailed Description

Introducing the JCB25DHAR, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliable performance. With a current rating of 1A and voltage capacity of 300VAC, it meets the requirements of high-power systems. The two rows of hairpin contacts, plated with gold for optimal conductivity, offer secure and stable connections. Its right-angle orientation and metal board lock mount type make it suitable for compact and rugged environments. With 50 positions and a pitch of 1.27mm, it provides ample connectivity in a small footprint. Operating in temperatures ranging from -65 to 150°C, it is suitable for extreme conditions. The connector's matte tin termination plating ensures compatibility with various PCBs. Ideal for aerospace, defense, and industrial applications, the JCB25DHAR is a reliable solution for your connectivity needs.