JCB25DHAS

Heilind Number:SULJCB25DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB25DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB25DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULJCB25DHAS

Detailed Description

The JCB25DHAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. The female connector has two rows and a side hole mount type, with a termination method of thru hole for secure attachment. Its contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 1.27mm (.05 inches) and voltage rating of 300 VAC, it is suitable for power and signal transmission. The hairpin contact type and right-angle orientation make it versatile for various connection needs. With 50 positions and a tail length of 2.54mm (.1 inch), it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, it is reliable in extreme conditions. The connector has a height of .915 inches (23.24mm) and a width of 9.4mm (.37 inches), fitting compactly on PCBs. Its termination plating is matte tin, ensuring durability and longevity. The JCB25DHAS belongs to the high-performance category of connectors, offering top-tier quality for critical applications. (Character count: 1044)