JCB25DHAT

Heilind Number:SULJCB25DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB25DHAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB25DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULJCB25DHAT

Detailed Description

The JCB25DHAT features a high-quality board-to-board PCB connector with two rows and 50 female contact positions. Made of durable PA9T and Beryllium Copper, it ensures reliable performance in a variety of electronic applications. The threaded mount type and through-hole termination method provide secure and stable connections. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation make it easy to install and use. Operating at a voltage of 300 VAC and an operating temperature range of -65 to 150 °C, it is suitable for harsh environments. Measuring at a compact height of 23.24 mm and width of 9.4 mm, it is ideal for space-constrained PCB designs. Whether for industrial, automotive, or aerospace purposes, this connector guarantees high performance and durability.