| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB25DHBD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB25DHBD |
JCB25DHBD
| Heilind Number: | SULJCB25DHBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB25DHBD |
| ECAD Model: |
Specifications
Detailed Description
PA9T & Beryllium Copper 1 A Female Connector with 2 rows, designed for Clearance Hole mount type and Thru Hole termination method. Featuring Gold-plated Beryllium Copper contacts and a 1.27 mm pitch, this connector ensures reliable signal transmission at up to 300 VAC. Its Hairpin contact type and Right Angle orientation offer secure connectivity in tight spaces, with 50 positions for versatile applications. With a tail length of 4.32 mm and operating temperature range of -65 to 150 °C, it guarantees durability in harsh environments. Measuring .915 inches in height and 9.4 mm in width, it is suitable for Board To Board PCB and Card Edge connections. The Matte Tin termination plating provides added protection, making it a dependable choice for various electronic systems.

