| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB25DHBN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 50 |
| SKU: | SULJCB25DHBN |
JCB25DHBN
| Heilind Number: | SULJCB25DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB25DHBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB25DHBN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures robust connectivity with a current rating of 1A and a voltage capability of 300VAC. With two rows of 50 hairpin contacts plated in gold, it guarantees low contact resistance and high signal integrity. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring 23.24mm in height and 9.4mm in width, it offers a compact yet sturdy design. Trust the JCB25DHBN for secure and efficient board-to-board connections in your electronic systems.

