JCB25DHBR

Heilind Number:SULJCB25DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB25DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB25DHBR
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB25DHBR

Detailed Description

Featuring a sleek design and high-performance capabilities, the JCB25DHBR is a top-of-the-line female connector perfect for demanding applications. Constructed with PA9T and Beryllium Copper materials, this connector ensures unparalleled durability and conductivity. With an amperage of 1A and a voltage rating of 300VAC, it guarantees reliable power transmission. The two rows of Hairpin contact type terminals, plated with gold for optimal signal integrity, provide secure connections. Its right-angle orientation and metal board lock mount type offer versatile installation options. With 50 positions and a pitch of 1.27mm, it's ideal for high-density PCB layouts. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating enhances solderability, while the compact dimensions of 9.4mm width and 23.24mm height make it space-efficient. Designed for board-to-board and card edge connections, the JCB25DHBR is a must-have component for any electronic assembly project.