JCB25DHBT

Heilind Number:SULJCB25DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB25DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB25DHBT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB25DHBT

Detailed Description

The JCB25DHBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a current rating of 1A and voltage capability of 300VAC, it meets stringent operational requirements. The two-row, right-angle orientation with threaded mounting and thru-hole termination offers secure and efficient connectivity. Gold-plated contacts and hairpin design guarantee optimal conductivity and durability. With 50 positions and a pitch of 1.27mm, it allows for high-density PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 23.24mm and width of 9.4mm, makes it ideal for space-constrained applications. Matte Tin termination plating ensures compatibility with various soldering processes. The JCB25DHBT is a top choice for industries requiring reliable and high-speed data transmission.