JCB25DHFD

Heilind Number:SULJCB25DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB25DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB25DHFD
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB25DHFD

Detailed Description

The JCB25DHFD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this female connector offers reliable connectivity with a current rating of 1A and a voltage of 300VAC. With two rows of 50 positions and a pitch of 1.27mm, it allows for efficient signal transmission. The contact material is gold-plated Beryllium Copper, ensuring optimal conductivity and durability. Its surface mount termination method and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. ROHS compliant and with matte tin termination plating, it meets industry standards for environmental and performance safety. The straight orientation, hairpin contact type, and tail length of 2.54mm offer versatility in connectivity options. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for your PCB connectivity needs. Whether in aerospace, telecommunications, or industrial applications, the JCB25DHFD guarantees reliable performance.