JCB25DHFN

Heilind Number:SULJCB25DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB25DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB25DHFN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB25DHFN

Detailed Description

The JCB25DHFN is a high-performance female connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, it ensures reliable conductivity even in harsh environments. Featuring two rows and 50 positions with a pitch of 1.27mm, it offers versatile connectivity options on PCBs. This surface-mount connector has a voltage rating of 300VAC and an amperage of 1A, suitable for power and signal transmission. Its straight orientation and hairpin contact type guarantee secure connections. Operating within a wide temperature range of -65 to 150°C, it is ideal for industrial and aerospace use. The connector's compact design, with a height of .61in and width of 9.4mm, makes it space-efficient on circuit boards. With matte tin termination plating, it ensures durability and longevity. Overall, the JCB25DHFN is a top choice for high-reliability board-to-board and card edge connections.