JCB25DHHD

Heilind Number:SULJCB25DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB25DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB25DHHD
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB25DHHD

Detailed Description

The JCB25DHHD is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Beryllium Copper materials, it ensures reliable connectivity even in harsh environments. The female connector has two rows with a straight orientation, accommodating up to 50 positions with a pitch of 1.27mm. Its hairpin contact type, plated with gold, guarantees excellent signal transmission with a maximum voltage of 300VAC and amperage of 1A. The through-hole termination method and matte tin plating offer secure and stable connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various industries requiring high reliability and performance standards. With a compact size of 9.4mm width and 15.49mm height, it is easy to integrate into PCB designs, making it an essential component for mission-critical systems.