JCB25DHHN

Heilind Number:SULJCB25DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB25DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB25DHHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULJCB25DHHN

Detailed Description

Introducing the JCB25DHHN, a high-performance board-to-board PCB connector engineered for precision and reliability. With a sleek design featuring two rows and 50 positions, this female connector is perfect for demanding electronic applications. Its hairpin contact type, made of durable Beryllium Copper with gold plating, ensures optimal conductivity even under high voltages of up to 300 VAC. The 1A amperage rating and Thru Hole termination method guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact dimensions, with a connector height of 15.49mm and width of 9.4mm, make it ideal for space-constrained installations. Trust the JCB25DHHN for seamless and efficient board-to-board connectivity in your next project.