| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB25DHHR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB25DHHR |
JCB25DHHR
| Heilind Number: | SULJCB25DHHR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB25DHHR |
| ECAD Model: |
Specifications
Detailed Description
The JCB25DHHR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, it guarantees reliable performance in harsh environments. With a 1A amperage and 300VAC voltage rating, this connector ensures efficient power transmission. Its two rows of Hairpin contacts with gold plating offer excellent conductivity and signal integrity. The straight orientation and 50 positions make it ideal for compact designs. The Thru Hole termination method with Matte Tin plating ensures secure and stable mounting on metal boards. With an operating temperature range of -65 to 150°C, it is suitable for use in extreme conditions. Compact and versatile, the JCB25DHHR is a top choice for high-reliability applications.

