JCB25DHHT

Heilind Number:SULJCB25DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB25DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB25DHHT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB25DHHT

Detailed Description

Introducing the JCB25DHHT, a high-performance connector designed for demanding industrial applications. With PA9T and Beryllium Copper construction, this female connector ensures reliability in harsh environments. Featuring two rows and threaded mount type for secure installation, it offers a contact material of Beryllium Copper with gold plating, guaranteeing optimal conductivity. With a pitch of 1.27mm (.05 in) and voltage rating of 300VAC, it's suitable for high-speed data transmission. The hairpin contact type and straight orientation, along with 50 positions and 3.18mm (.125 in) tail length, make it ideal for PCB connections. Operating at temperatures ranging from -65 to 150°C, it's built to withstand extreme conditions. Measuring at .61 in (15.49mm) in height and 9.4mm (.37 in) in width, this connector offers a compact yet durable solution. Terminated with matte tin plating, it ensures long-lasting performance. Classified under Board To Board PCB Connectors and Card Edge Connectors, the JCB25DHHT is a crucial component for your electronic systems.