JCB25DHLD

Heilind Number:SULJCB25DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB25DHLD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB25DHLD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULJCB25DHLD

Detailed Description

Introducing the JCB25DHLD, a high-performance connector designed for reliable board-to-board and card edge connections. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures long-lasting performance even in demanding environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of applications. The gold-plated hairpin contacts guarantee excellent conductivity, while the thru-hole termination method and clearance hole mount type make installation a breeze. With two rows of 50 positions each, it offers ample connectivity options. Operating seamlessly at temperatures ranging from -65 to 150°C, this connector is perfect for use in industrial and harsh conditions. Its compact design, with a height of only 15.49mm and a width of 9.4mm, allows for easy integration into your PCB layout. Trust the JCB25DHLD for high-reliability connections in your next project.