JCB25DHLN

Heilind Number:SULJCB25DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB25DHLN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB25DHLN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULJCB25DHLN

Detailed Description

This high-performance board-to-board PCB connector, SKU JCB25DHLN, features a durable construction of PA9T and beryllium copper, ensuring reliable connectivity in demanding environments. With a 1A amperage rating and 300VAC voltage capability, it is suitable for a wide range of applications. The female connector offers two rows of 50 hairpin contacts, plated with gold for optimal signal transmission. Designed for through-hole termination, it guarantees secure and stable installation. With a pitch of 1.27mm (.05in) and compact dimensions of 9.4mm (.37in) width and 15.49mm (.61in) height, it is space-efficient yet easy to work with. Operating flawlessly in temperatures ranging from -65 to 150°C, it meets the needs of various industries. Trust in the reliability and performance of this JCB25DHLN connector for your connectivity requirements.