JCB25DHLR

Heilind Number:SULJCB25DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB25DHLR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB25DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULJCB25DHLR

Detailed Description

The SKU JCB25DHLR features a female connector with two rows, designed for secure Metal Board Lock mounting on PCBs. Constructed with PA9T and high-conductivity Beryllium Copper, this connector ensures reliable performance. Its Hairpin contact type, gold-plated for optimal conductivity, supports a current of 1 A and a voltage of 300 VAC. With 50 positions spaced at a pitch of 1.27 mm, it offers high-density connectivity. The straight orientation and through-hole termination method, with matte tin plating, guarantee easy and durable installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding applications in various industries. Measuring 15.49 mm in height and 9.4 mm in width, it provides a compact yet efficient solution for board-to-board connections. Trust in the JCB25DHLR for high-quality, high-reliability connectivity in your projects.