JCB25DHLT

Heilind Number:SULJCB25DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB25DHLT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB25DHLT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB25DHLT

Detailed Description

Introducing the JCB25DHLT, a high-performance board-to-board PCB connector designed for precise and reliable connections in demanding applications. Crafted with PA9T housing and featuring contact pins made of beryllium copper, this connector ensures optimal conductivity and durability. With a 1A amperage rating and a voltage capacity of 300VAC, it meets stringent performance standards. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Its hairpin contact type, gold-plated for enhanced conductivity, offers low contact resistance. With two rows, 50 positions, and a pitch of 1.27mm, it provides ample connectivity in a compact form. Operating efficiently in temperatures ranging from -65 to 150°C, it's suitable for diverse environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.06mm, it offers easy integration. The matte tin termination plating ensures reliable soldering. Ideal for high-reliability applications, the JCB25DHLT is a top choice for engineers seeking performance and durability in board-to-board connectivity.