JCB25DHND

Heilind Number:SULJCB25DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB25DHND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB25DHND
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULJCB25DHND

Detailed Description

Introducing the JCB25DHND, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 50 female contacts, this connector is perfect for high-density circuitry. The contact material is made of durable Beryllium Copper with gold plating, ensuring reliable signal transmission and corrosion resistance. Featuring a clearance hole mount type and through-hole termination method, installation is quick and easy. The 1.27mm pitch and hairpin contact type provide efficient connectivity with a voltage rating of 300VAC. Operating temperature range of -65 to 150°C makes it suitable for harsh environments. With a connector height of 15.49mm and width of 9.4mm, it offers a space-saving solution without compromising performance. Trust the JCB25DHND for secure and efficient board-to-board connections.