JCB25DHNN

Heilind Number:SULJCB25DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB25DHNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB25DHNN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB25DHNN

Detailed Description

Introducing the JCB25DHNN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. With a voltage rating of 300 VAC and an amperage of 1A, this female connector boasts exceptional reliability. Featuring two rows of 50 Hairpin contact positions with gold plating on beryllium copper, it ensures optimal signal transmission. The termination method of thru-hole mounting guarantees secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for diverse industrial applications. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, it offers efficient space utilization. The matte tin termination plating enhances solderability. Ideal for use in demanding environments, it is a crucial component for high-reliability electronic systems.