JCB25DHNT

Heilind Number:SULJCB25DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB25DHNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB25DHNT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB25DHNT

Detailed Description

Introducing the JCB25DHNT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of electronic systems. The dual-row design with 50 positions and hairpin contacts offers ample connectivity options. Gold-plated contacts and matte tin termination provide excellent conductivity and durability. Threaded mounting and thru-hole termination make installation easy and secure. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. With its compact size (15.49mm x 9.4mm x 3.18mm), it is ideal for space-constrained applications. Trust the JCB25DHNT for high-reliability connections in your next project.