JCB25DHRN

Heilind Number:SULJCB25DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB25DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB25DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULJCB25DHRN

Detailed Description

The JCB25DHRN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and two rows of 50 female contacts, it ensures reliable connectivity in compact spaces. Made from PA9T and featuring Beryllium Copper contacts with Gold plating, this connector offers excellent conductivity and durability. Its hairpin contact type and straddle orientation further enhance signal integrity. Operating at a voltage of 300 VAC and amperage of 1A, it meets stringent power requirements. The termination method, Card Extender, and termination plating of Matte Tin guarantee secure attachment to PCBs. With a tail length of 4.06mm (.16 in) and a low-profile design (15.49mm/ .61 in height), it's suitable for space-constrained environments. Tested to withstand temperatures ranging from -65 to 150°C, it ensures reliable performance even in extreme conditions. Ideal for aerospace, defense, and industrial applications, the JCB25DHRN sets the standard for high-reliability connectivity solutions.