JCB25DYFD

Heilind Number:SULJCB25DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB25DYFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB25DYFD
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB25DYFD

Detailed Description

Introducing the JCB25DYFD, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows with 50 positions each, allowing for efficient board-to-board connections. Its surface mount clearance hole and cantilever contact type simplify installation and maintenance. Gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, automotive, and industrial applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising performance. Trust the JCB25DYFD for high-reliability connections in your next project.