| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB25DYFR |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Straight |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Surface Mount |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 50 |
| SKU: | SULJCB25DYFR |
JCB25DYFR
| Heilind Number: | SULJCB25DYFR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB25DYFR |
| ECAD Model: |
Specifications
Detailed Description
SKU JCB25DYFR offers high-performance connectivity with its dual-row female connector featuring PA9T and Beryllium Copper construction. Designed for optimal power transmission, this connector boasts a 1A amperage rating and can handle voltages of up to 300VAC. Its surface mount termination method and metal board lock mount type ensure secure and reliable installation. With 50 gold-plated contact positions and a 1.27mm pitch, it guarantees efficient signal transfer. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for PCB applications. Trusted for its quality, this connector is essential for board-to-board and card edge connections in various industries.

