JCB25DYFT

Heilind Number:SULJCB25DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB25DYFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB25DYFT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB25DYFT

Detailed Description

Introducing SKU JCB25DYFT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliability in extreme environments. With a current rating of 1A and voltage capacity of 300VAC, it guarantees efficient power transmission. The two-row, straight orientation with a cantilever contact type offers easy and secure connections. Gold-plated contacts and matte tin termination provide excellent conductivity and durability. Operating within a wide temperature range of -65 to 150°C, it's suitable for diverse industrial settings. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Certified for quality, it meets stringent industry standards. Upgrade your connectivity solutions with the JCB25DYFT.