JCB25DYHN

Heilind Number:SULJCB25DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB25DYHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB25DYHN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB25DYHN

Detailed Description

Introducing the JCB25DYHN, a specialized board-to-board PCB connector designed for high-performance applications. With a contact material of Beryllium Copper and gold plating, this connector ensures reliable signal transmission. Featuring two rows of 50 female connectors with a pitch of 1.27mm, it offers precise connectivity. The Cantilever contact type and straight orientation make for easy insertion. Operating at a voltage of 300VAC and amperage of 1A, it meets stringent power requirements. Its termination method through-hole and termination plating of matte tin guarantee secure soldering. With a wide operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Trust the JCB25DYHN for seamless board-level interconnection in your electronic systems.