JCB25DYHT

Heilind Number:SULJCB25DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB25DYHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB25DYHT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB25DYHT

Detailed Description

Introducing the JCB25DYHT, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T & Beryllium Copper, this connector ensures reliable and efficient power transmission. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable connectivity. The gold contact plating guarantees excellent conductivity, while the cantilever contact type and straight orientation simplify installation. With 50 positions and a voltage rating of 300 VAC, it is perfect for use in industrial settings. Operating smoothly in a wide temperature range from -65 to 150 °C, this connector is built to withstand harsh environments. Its compact design, with a height of only .61 inches and a width of .37 inches, saves valuable space on the PCB. Whether in aerospace, telecommunications, or other industries, the JCB25DYHT is the ideal choice for high-reliability connectivity solutions.