The JCB25DYRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in extreme environments. With a low 1 A amperage and 300 VAC voltage rating, it meets stringent safety standards. Its dual-row, 50-position design allows for efficient signal transmission. The contact material is made of gold-plated Beryllium Copper, ensuring optimal conductivity and corrosion resistance. With a pitch of 1.27 mm and Cantilever contact type, it offers precise and stable connections. The connector is designed for easy installation with a clearance hole mount type and card extender termination method. Its operating temperature range of -65 to 150 °C makes it suitable for a wide range of industrial applications. The JCB25DYRD is a dependable solution for high-reliability systems.