JCB25DYRN

Heilind Number:SULJCB25DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB25DYRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB25DYRN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB25DYRN

Detailed Description

The JCB25DYRN is a high-performance board-to-board PCB connector featuring PA9T and Beryllium Copper construction for superior durability and conductivity. With an amperage rating of 1A and a voltage capacity of 300VAC, this connector is ideal for demanding electronic applications. Its female gender design, with two rows and cantilever contact type, ensures secure and reliable connections. The termination method is via card extender, with gold-plated Beryllium Copper contacts for enhanced signal transmission. Operating in temperatures ranging from -65 to 150°C, this connector offers robust performance in various environments. With a pitch of 1.27mm (.05 in), 50 positions, and straddle orientation, it provides efficient connectivity on PCBs. The connector's compact design, measuring .61 inches in height and 9.4mm in width (.37 in), is suitable for space-constrained installations. Its termination plating with matte tin further enhances its longevity. Overall, the JCB25DYRN is a top-of-the-line solution for high-reliability board-to-board connections in industrial and commercial electronics.