JCB25DYRT

Heilind Number:SULJCB25DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB25DYRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB25DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULJCB25DYRT

Detailed Description

The JCB25DYRT is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for power and signal transmission. The female connector has two rows, equipped with cantilever contacts plated with gold for optimal signal transfer. Its threaded mount type and card extender termination method offer secure and stable connectivity. With a pitch of 1.27mm (.05 in) and 50 positions, it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it suitable for space-constrained applications. The termination plating of matte tin ensures corrosion resistance. Classified under hi-rel connectors, the JCB25DYRT is a reliable choice for aerospace, military, and industrial applications.