JCB28DHHR

Heilind Number:SULJCB28DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB28DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB28DHHR
Amperage:1 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB28DHHR

Detailed Description

Introducing the JCB28DHHR, a high-performance female connector designed for demanding applications. Constructed with PA9T and Beryllium Copper, this connector ensures durability and reliability. With a current rating of 1A and voltage capability of 300VAC, it is suitable for power and signal transmission. Featuring two rows with 56 positions, it offers ample connectivity options. The Thru Hole mount type with Metal Board Lock ensures secure attachment. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the Hairpin contact type offers reliable mating. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The Matte Tin termination plating guarantees long-term performance. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Perfect for use in Board to Board and PCB applications, the JCB28DHHR is a top choice for professionals seeking quality connectors.