JCB30DHAD

Heilind Number:SULJCB30DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULJCB30DHAD

Detailed Description

The JCB30DHAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable and durable connectivity. With a current rating of 1A and voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. This female connector has two rows with 60 positions, offering ample connectivity options. The gold-plated hairpin contacts provide excellent signal transmission, while the matte tin termination ensures secure soldering. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. With a compact design measuring just 9.4mm in width and 23.24mm in height, it is ideal for space-constrained applications. Trusted for its high reliability and performance, the JCB30DHAD is the perfect choice for your connectivity needs.