JCB30DHAR

Heilind Number:SULJCB30DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DHAR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULJCB30DHAR

Detailed Description

Introducing the JCB30DHAR, a high-performance female connector designed for professional-grade applications. With a pitch of 1.27mm (.05 in) and two rows of 60 hairpin contacts made of PA9T & Beryllium Copper, this connector ensures reliable signal transmission. Featuring gold-plated contact surfaces and a termination method of thru hole with matte tin plating, it guarantees optimal conductivity and durability. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 150°C, it is suitable for a wide range of environments. Its compact dimensions of .915 in (23.24mm) in height and 9.4mm (.37 in) in width make it ideal for space-constrained PCB designs. The right-angle orientation and metal board lock mount type further enhance its versatility. Trust in the JCB30DHAR for seamless board-to-board connections in your electronic systems.