JCB30DHAS

Heilind Number:SULJCB30DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DHAS
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB30DHAS

Detailed Description

Introducing the JCB30DHAS, a high-performance Board To Board PCB Connector crafted for precision and reliability. Designed for demanding applications, this connector boasts PA9T & Beryllium Copper construction, ensuring exceptional durability. With a current rating of 1A and a voltage capability of 300VAC, it guarantees efficient power transmission. Featuring two rows of Hairpin contacts with gold plating, it offers superior conductivity. The Thru Hole termination method and Side Hole mount type make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, it's perfect for harsh environments. With 60 positions and a 1.27mm pitch, it provides ample connectivity options. The right-angle orientation and compact dimensions of 23.24mm in height and 9.4mm in width make it ideal for space-constrained layouts. The Matte Tin termination plating ensures long-term performance. Whether it's for aerospace, defense, or industrial applications, the JCB30DHAS guarantees secure and efficient board-to-board connections.