JCB30DHBD

Heilind Number:SULJCB30DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DHBD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB30DHBD

Detailed Description

The JCB30DHBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 60 female contacts with a pitch of 1.27mm, this connector ensures reliable signal transmission. The contacts are made of durable beryllium copper with gold plating for excellent conductivity and corrosion resistance. With an amperage rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of power and signal applications. The hairpin contact type and right-angle orientation allow for easy and secure connections in tight spaces. With a clearance hole mount type and thru-hole termination method, installation is straightforward. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environmental conditions. Its compact design, with a height of 23.24mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term reliability. Overall, the JCB30DHBD is a top choice for high-reliability electronic systems.