JCB30DHBN

Heilind Number:SULJCB30DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DHBN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB30DHBN

Detailed Description

The JCB30DHBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in extreme environments. With a current rating of 1A and voltage capacity of 300VAC, it guarantees efficient power transmission. The connector offers 60 gold-plated contacts in a 2-row configuration, with a pitch of 1.27mm (.05in) for secure and precise connections. Its right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in harsh conditions. With a compact design measuring .915in (23.24mm) in height and 9.4mm (.37in) in width, it saves valuable space on the board. The matte tin termination plating ensures excellent conductivity and corrosion resistance. Ideal for aerospace, defense, and industrial applications, this connector is a reliable solution for high-reliability systems.