JCB30DHBR

Heilind Number:SULJCB30DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DHBR
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB30DHBR

Detailed Description

The JCB30DHBR is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for power and signal transmission. The female connector has two rows with a right-angle orientation, allowing for efficient PCB board-to-board connections. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and high conductivity. With a pitch of 1.27mm (.05 in) and 60 positions, it offers versatile connectivity options. The connector is secured with a metal board lock mount type, ideal for rugged environments. Its thru-hole termination method and matte tin plating make it easy to install on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh industrial environments. With a compact design, measuring 23.24mm (.915 in) in height and 9.4mm (.37 in) in width, it saves space on the PCB. The JCB30DHBR is a reliable solution for high-reliability applications in aerospace, defense, and industrial sectors.