JCB30DHBS

Heilind Number:SULJCB30DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DHBS
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB30DHBS

Detailed Description

Introducing the JCB30DHBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a contact rating of 1A at 300VAC, it is suitable for power and signal transmission. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. Gold-plated Hairpin contacts provide excellent conductivity and durability, while Matte Tin termination ensures secure soldering. With 60 positions in two rows and a pitch of 1.27mm, it offers high-density connectivity. Operating temperature range of -65 to 150°C guarantees performance in extreme conditions. Compact yet sturdy, with a connector height of 23.24mm and width of 9.4mm, the JCB30DHBS is ideal for space-constrained designs in aerospace, military, and industrial applications. Trust in this connector for seamless and efficient board-to-board connections.