| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB30DHBT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB30DHBT |
JCB30DHBT
| Heilind Number: | SULJCB30DHBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB30DHBT |
| ECAD Model: |
Specifications
Detailed Description
JCB30DHBT features a female connector with two rows and a threaded mount type, suitable for through-hole termination. Constructed of durable PA9T and Beryllium Copper materials, it offers reliable performance in high-voltage applications, with a maximum rating of 300 VAC. The gold-plated contacts ensure excellent conductivity, while the hairpin design and right-angle orientation facilitate easy and secure connections. With 60 positions and a pitch of 1.27 mm, it allows for efficient board-to-board or card edge connections. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for use in various environments. The matte tin termination plating enhances durability and longevity, making it a dependable choice for your PCB connectivity needs.

