JCB30DHFD

Heilind Number:SULJCB30DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DHFD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB30DHFD

Detailed Description

The JCB30DHFD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 300 VAC and an amperage of 1 A, it is suitable for power and signal transmission. The 2-row, 60-position configuration offers ample connectivity options, while the surface mount termination method and clearance hole mount type facilitate easy installation. Gold-plated contacts guarantee excellent conductivity, while the hairpin contact type and straight orientation optimize signal integrity. With a wide operating temperature range of -65 to 150 °C, this connector is ideal for use in aerospace, military, and industrial applications. Trust the JCB30DHFD for secure and efficient board-to-board connections.